
10-bit, 8-channel Analog-to-Digital Converter (ADC) featuring a unipolar, single-ended input type. Achieves 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a sampling rate of 79 kS/s and a Signal-to-Noise Ratio (SNR) of 61 dB. Operates with a single supply voltage between 1.2V and 5.5V, consuming a maximum of 7mW power. Communicates via an I²C compatible, 2-wire interface. Packaged in a 20-lead TSSOP, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7997BRUZ-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7997BRUZ-1REEL technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 7mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 79KS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7997BRUZ-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
