
12-bit, 8-channel analog-to-digital converter (ADC) featuring an I²C compatible interface. This general-purpose ADC offers a 79 kS/s sampling rate and a signal-to-noise ratio (SNR) of 71dB. Integral nonlinearity (INL) is 1 LSB, and differential nonlinearity (DNL) is -0.9 LSB, with a full-scale error of 2 LSB. Operating from a single supply voltage between 2.7V and 5.5V, it supports single-ended inputs from 1.2V to 5.5V. Packaged in a 20-lead TSSOP with dimensions of 6.5mm x 4.4mm x 1.05mm, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7998BRUZ-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7998BRUZ-0 technical specifications.
| Package/Case | TSSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 2LSB |
| Height | 1.05mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 6.05mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 79KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7998BRUZ-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
