
8-channel, 12-bit Analog-to-Digital Converter (ADC) featuring an I²C compatible interface. This unipolar, single-supply device offers 1LSB Integral Nonlinearity (INL) and -0.9LSB Differential Nonlinearity. Operating across a -40°C to 85°C temperature range, it supports single-ended inputs from 1.2V to 5.5V. The ADC is packaged in a 20-lead TSSOP and delivered on tape and reel.
Sign in to ask questions about the Analog Devices AD7998BRUZ-0REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7998BRUZ-0REEL technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 79KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7998BRUZ-0REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
