
12-bit, 8-channel analog-to-digital converter (ADC) featuring an I<sup>2</sup>C compatible interface. Offers a 79 kS/s sampling rate and a signal-to-noise ratio (SNR) of 71dB. Integral nonlinearity (INL) is 1 LSB, with differential nonlinearity (DNL) at -0.9 LSB. Operates with single-ended inputs from 1.2V to 5.5V, powered by a supply voltage range of 2.7V to 5.5V. Encased in a 20-lead TSSOP package with dimensions of 6.6mm (L) x 4.5mm (W) x 1.05mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7998BRUZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Height | 1.05mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.31mW |
| Power Dissipation | 6.05mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 79KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7998BRUZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
