
CDR 3.3V 20-Pin SOIC W T/R
Sign in to ask questions about the Analog Devices AD800-52BRRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD800-52BRRL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 156Mbps |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 51.84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | -5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 180mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD800-52BRRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
