High-speed operational amplifier featuring a 1.58GHz -3dB bandwidth and 2700V/µs slew rate. This single-channel video amplifier offers 100mA output current and operates from a 2.25V to 6V dual supply or 4.5V to 12V single supply. With a 51dB CMRR and 59dB PSRR, it ensures excellent signal integrity. The component is housed in a RoHS compliant, matte tin-plated SOIC-8 package, suitable for demanding video applications.
Sign in to ask questions about the Analog Devices AD8000YRDZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8000YRDZ-REEL technical specifications.
| -3db Bandwidth | 1.58GHz |
| Bandwidth | 1.58GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 51dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 5uA |
| Input Capacitance | 3.6pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13.5mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 14.3mA |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 2700V/µs |
| Supply Current | 14.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8000YRDZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.