
High-speed current feedback amplifier featuring an 880MHz -3dB bandwidth and 1200V/µs slew rate. This single-channel operational amplifier offers a 795MHz gain bandwidth product and 70mA output current per channel. It operates from dual supply voltages ranging from 3V to 6V, with a maximum dual supply voltage of 6V. The amplifier boasts a 5mA operating supply current and a 1.3W power dissipation. Packaged in a 1-amplifier configuration with tin, matte contact plating, this RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the Analog Devices AD8001ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8001ANZ technical specifications.
| -3db Bandwidth | 880MHz |
| Bandwidth | 880MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 795MHz |
| Height | 3.43mm |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Supply Current | 5mA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8001ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.