
Single-channel current feedback operational amplifier featuring a 715MHz -3dB bandwidth and 1200V/µs slew rate. This amplifier offers a 795MHz gain bandwidth product and 70mA output current per channel. Operating with dual supply voltages from 3V to 6V, it has a nominal supply current of 5mA. The component is housed in an R package with Tin, Lead contact plating and a maximum power dissipation of 800mW.
Sign in to ask questions about the Analog Devices AD8001AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8001AR-REEL7 technical specifications.
| -3db Bandwidth | 715MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 795MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5.5mV |
| Input Type | NO |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Nominal Supply Current | 5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 70mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8001AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
