IC VIDEO AMPLIFIER, PDSO5, MO-178AA, SOT-23, 5 PIN, Audio/Video Amplifier
Sign in to ask questions about the Analog Devices AD8001ART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8001ART-REEL technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8001ART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.