
High-speed current feedback amplifier featuring a 795MHz -3dB bandwidth and 1200V/µs slew rate. This single-channel audio amplifier operates from single or dual supplies ranging from 3V to 12V, with a typical operating supply current of 5mA. It offers a 70mA output current per channel and a 54dB common mode rejection ratio. Housed in a SOT-23-5 package, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8001ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8001ART-REEL7 technical specifications.
| -3db Bandwidth | 795MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 795MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8001ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
