
High-performance single-channel current feedback operational amplifier with an 800 MHz bandwidth and 795 MHz -3dB bandwidth. Features a 1200 V/µs slew rate and 70 mA output current per channel. Operates from dual supply voltages ranging from 3V to 6V, with a maximum supply voltage of 12V. Packaged in a compact SOT-23 case with tin matte contact plating, this RoHS compliant component offers a 50dB common mode rejection ratio and 50dB power supply rejection ratio.
Analog Devices AD8001ARTZ-R2 technical specifications.
| -3db Bandwidth | 795MHz |
| Bandwidth | 800MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 795MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Nominal Supply Current | 5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8001ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
