
High-speed current feedback amplifier featuring a 715MHz -3dB bandwidth and 1200V/µs slew rate. This single-channel operational amplifier offers a 795MHz gain bandwidth product and 70mA output current per channel. It operates from dual supply voltages ranging from 3V to 6V, with a maximum dual supply voltage of 6V, and supports single or dual supply configurations up to 12V. The component boasts a 5mA operating supply current and a 1.5pF input capacitance, packaged in a tape and reel for efficient assembly.
Analog Devices AD8001ARZ-REEL technical specifications.
| -3db Bandwidth | 715MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 795MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5.5mV |
| Input Type | NO |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8001ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
