
Single-channel, current feedback operational amplifier featuring a 715MHz -3dB bandwidth and 1200V/µs slew rate. This amplifier operates with dual supply voltages from 3V to 6V, or single supply from 6V to 12V, with a typical operating supply current of 5mA. It offers a 795MHz gain bandwidth product and 70mA output current per channel, with a 10ns settling time. The component is housed in an R package with tin, matte contact plating and supports a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8001ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 715MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 795MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 70mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8001ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
