The AD8002ARM-EBZ is a dual-channel operational amplifier from Analog Devices. It features an input offset voltage of 2mV and an output current of 70mA. The device is packaged in a SOP package and operates over a temperature range of -40°C to 85°C. The AD8002ARM-EBZ is designed for use in a variety of applications and is available as an evaluation kit.
Sign in to ask questions about the Analog Devices AD8002ARM-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8002ARM-EBZ technical specifications.
| Package/Case | SOP |
| Evaluation Kit | Yes |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5.75mA |
| Number of Channels | 2 |
| Operating Supply Current | 5.75mA |
| Operating Supply Voltage | 12V |
| Output Current | 70mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8002ARM-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.