The AD8002ARM-REEL7 is a dual-channel audio amplifier from Analog Devices. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 6V. The device is packaged in a 3x3mm TSSOP-8 package and features 8 terminals. It is designed for industrial applications and is available in reel quantities.
Sign in to ask questions about the Analog Devices AD8002ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8002ARM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8002ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.