
Dual current feedback amplifier featuring a 600MHz -3dB bandwidth and 1200V/µs slew rate. This operational amplifier offers 70mA output current per channel and operates from a 3V to 6V dual supply voltage. With a 5.75mA operating supply current and 600mW power dissipation, it is housed in a compact 3mm x 3mm MSOP package. Key performance metrics include a 54dB CMRR and 75dB PSRR, with a 16ns settling time.
Analog Devices AD8002ARMZ technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 0.85mm |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 6mV |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.75mA |
| Operating Supply Voltage | 9V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 11.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 1200V/µs |
| Supply Current | 5.75mA |
| Technology | BIPOLAR |
| Voltage Gain | 119dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8002ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
