
Dual 600 MHz current feedback amplifier featuring a 1200V/µs slew rate and 16ns settling time. This operational amplifier offers a 600MHz -3dB bandwidth and 70mA output current per channel. Operating from a dual supply voltage range of 3V to 6V, it boasts a 54dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD8002ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8002ARMZ-REEL technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.75mA |
| Operating Supply Voltage | 9V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 11.5mA |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 1200V/µs |
| Supply Current | 5.75mA |
| Technology | BIPOLAR |
| Voltage Gain | 119dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8002ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
