
Dual 600 MHz, 50 mW Current Feedback Amplifier
Sign in to ask questions about the Analog Devices AD8002ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8002ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 9000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 700 |
| Common-mode Reject Ratio-Nom | 54 |
| Neg Supply Voltage Limit-Max | -6.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8002ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.