
Dual 600 MHz current feedback amplifier featuring a 1200V/µs slew rate and 16ns settling time. This integrated circuit offers a 600MHz -3dB bandwidth and operates with dual supply voltages from 3V to 6V, or a single supply from 6V to 12V. With 2 amplifiers per package, it provides 70mA output current per channel and boasts a 75dB PSRR and 54dB CMRR. The component is housed in an R package with tin, matte contact plating and operates across a -40°C to 85°C temperature range.
Analog Devices AD8002ARZ-R7 technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.75mA |
| Operating Supply Voltage | 9V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 11.5mA |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 1200V/µs |
| Supply Current | 5.75mA |
| Technology | BIPOLAR |
| Voltage Gain | 119dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8002ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
