
Triple operational amplifier IC featuring a 1.65 GHz bandwidth and 3800 V/µs slew rate. This high-speed amplifier operates with dual supply voltages from 2.25V to 5V, or single supply from 4.5V to 10V, drawing a nominal 30.6mA. It offers a 1.65 GHz gain bandwidth product and 45dB common mode rejection ratio, with an input bias current of 7µA and input offset voltage of 700µV. The component is housed in a 4.1mm x 4.1mm x 0.75mm LFCSP EP package.
Sign in to ask questions about the Analog Devices AD8003ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8003ACPZ-R2 technical specifications.
| -3db Bandwidth | 1.65GHz |
| Bandwidth | 1.65GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 45dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.65GHz |
| Height | 0.75mm |
| Input Bias Current | 7uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 30.6mA |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 10.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3800V/µs |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8003ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
