
High-speed operational amplifier featuring a 1.65GHz -3dB bandwidth and 1.5GHz gain bandwidth product. This video amplifier offers a 2860V/µs slew rate and 12ns settling time, suitable for dual supply voltages from 2.25V to 5V, with a maximum supply voltage of 10V. It boasts a 45dB common mode rejection ratio and 59dB power supply rejection ratio, with an input bias current of 7µA and input offset voltage of 700µV. The component is housed in an LFCSP EP package, measuring 4x4mm, and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8003ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8003ACPZ-REEL technical specifications.
| -3db Bandwidth | 1.65GHz |
| Bandwidth | 1.65GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 45dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 7uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 9.5mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 10.2mA |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 2860V/µs |
| Supply Current | 30.6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8003ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
