
Triple operational amplifier featuring a 1.5 GHz gain bandwidth product and 1.65 GHz -3dB bandwidth. Offers a high slew rate of 3800V/µs and 100mA output current per channel. Operates with dual supply voltages from 2.25V to 5V, or single supply from 4.5V to 10V. Specifications include 700µV input offset voltage, 7µA input bias current, 48dB CMRR, and 59dB PSRR. Housed in an LFCSP EP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8003ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8003ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 1.65GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 48dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 7uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 30.6mA |
| Output Current per Channel | 100mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 10.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 3800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8003ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
