
Quad operational amplifier featuring a 250MHz -3dB bandwidth and 3000V/µs slew rate. This integrated circuit offers a 52dB common mode rejection ratio and 62dB power supply rejection ratio, with a dual supply voltage range of 2V to 6V and a maximum single supply of 12V. It operates with a quiescent current of 4.25mA and an output current of 50mA per channel. The component is housed in a 14-pin PDIP package with tin, matte contact plating and is RoHS compliant.
Analog Devices AD8004ANZ technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.43mm |
| Input Bias Current | 35uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 16.89mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 14mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 4.25mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 16mA |
| Voltage Gain | 1dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8004ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
