
Quad video amplifier featuring a 250MHz -3dB bandwidth and 3000V/µs slew rate. This integrated circuit offers 50mA output current per channel and operates from a dual supply voltage range of 2V to 6V, with a typical operating supply voltage of 5V. Key performance metrics include a 52dB Common Mode Rejection Ratio and 62dB Power Supply Rejection Ratio. The component is housed in a 14-lead SOIC package with tin-lead contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD8004AR-14 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 35uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 1.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 4.25mA |
| RoHS Compliant | No |
| Slew Rate | 3000V/µs |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8004AR-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
