The AD8004AR-EBZ is a SOIC packaged op-amp with a common mode rejection ratio of 58dB. It operates over a temperature range of -55°C to 125°C and is powered by a nominal 6V supply voltage. The device has a quiescent current of 4.25mA and an operating supply current of 17mA. The AD8004AR-EBZ is lead-free, but contains lead. It is available in a single package quantity and packaged in a box.
Analog Devices AD8004AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Evaluation Kit | Yes |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 17mA |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 4.25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8004AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.