
Quad current feedback operational amplifier featuring a 1100V/µs slew rate and 250MHz -3dB bandwidth. This integrated circuit offers a 200MHz gain bandwidth product and 50mA output current per channel. Operating from ±2V to ±6V dual supply or 4V to 12V single supply, it boasts a 17mA operating supply current and 4.25mA quiescent current. The amplifier exhibits 58dB common mode rejection ratio and 62dB power supply rejection ratio, with an input bias current of 35µA and input offset voltage of 1mV.
Analog Devices AD8004ARZ-14 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 200MHz |
| Height | 1.5mm |
| Input Bias Current | 35uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 4.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8004ARZ-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
