
Quad current feedback operational amplifier featuring a 1100V/µs slew rate and 250MHz -3dB bandwidth. This IC offers 50mA output current per channel and operates from dual supplies between ±2V and ±6V, or single supplies from 4V to 12V. Key performance metrics include 1.5nV/√Hz input voltage noise density, 15µV input offset voltage, and 58dB common mode rejection ratio. Packaged in R, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8004ARZ-14-REEL7 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 35uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 1.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 4.25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8004ARZ-14-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
