
Quad video amplifier IC featuring a 250MHz -3dB bandwidth and 1100V/µs slew rate. Offers 50mA output current per channel with a 14mA operating supply current. Operates from a 2V to 12V supply range, with a typical 5V operating voltage. Provides 52dB CMRR and 56dB PSRR, with input bias current of 35µA and input capacitance of 1.5pF. Packaged in a Q case with Tin/Lead contact plating, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Analog Devices AD8004SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8004SQ technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 35uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 4.25mA |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8004SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
