
High-performance current feedback amplifier featuring a 270MHz -3dB bandwidth and 775V/µs slew rate. This single-channel operational amplifier operates from a dual supply voltage range of 4V to 12.6V, with a typical operating supply current of 425µA. It offers a 225MHz gain bandwidth product and a voltage gain of 120dB, suitable for demanding signal processing applications. The compact 5mm x 4mm x 1.5mm package with tin, matte contact plating ensures reliable integration.
Analog Devices AD8005ARZ technical specifications.
| -3db Bandwidth | 270MHz |
| Bandwidth | 270MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 225MHz |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 425uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 775V/µs |
| Supply Current | 425uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 225MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8005ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
