
High-speed operational amplifier featuring a 650MHz -3dB bandwidth and 1000V/µs slew rate. This single-channel amplifier offers ultralow distortion performance with a typical input offset voltage of 500µV and a common mode rejection ratio of 54dB. It operates from a 2.5V to 12V supply range, consuming 9mA of operating supply current. The device is available in a SC package and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8007AKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8007AKSZ-R2 technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 650MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 54dB |
| Input Bias Current | 4uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 130mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 10.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8007AKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
