
High-speed operational amplifier featuring a 650MHz -3dB bandwidth and a 1000V/µs slew rate. This single-channel amplifier offers a low input offset voltage of 500µV and an input bias current of 4µA. Operates with dual supply voltages ranging from 2.5V to 6V, or single supply from 5V to 12V, with a typical operating supply current of 9mA. Packaged in an SOIC-8 (PDSO8) case, it provides 130mA output current per channel and exhibits a Common Mode Rejection Ratio of 54dB and PSRR of 59dB.
Analog Devices AD8007AR technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Input Bias Current | 4uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 130mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 10.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8007AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.