
The AD8007AR-EBZ is a single-supply op-amp with a voltage gain of 120dB, operating on a 12V supply and consuming 10.2mA of current. It features an input capacitance of 1pF and an input offset voltage of 500uV. The device is packaged in a SOIC package and is suitable for operation over a temperature range of -40°C to 85°C. Note that this product contains lead and is not Reach SVHC compliant.
Analog Devices AD8007AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 59dB |
| Evaluation Kit | Yes |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Number of Channels | 1 |
| Operating Supply Current | 10.2mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Supply Current | 10.2mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8007AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
