
High-speed operational amplifier featuring a 650MHz -3dB bandwidth and 1000V/µs slew rate. Single-channel, single-amplifier IC with a 500µV maximum input offset voltage and 4µA input bias current. Operates from a dual supply voltage range of 2.5V to 6V or a single supply of 5V to 12V. Offered in an 8-pin SOIC package on tape and reel.
Analog Devices AD8007AR-REEL7 technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 4uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 10.2mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 130mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 10.2mA |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8007AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
