
High-speed, current-feedback operational amplifier featuring ultralow distortion. This single-function amplifier operates across an industrial temperature range of -40°C to 85°C. It boasts a nominal supply voltage of 5V with a maximum limit of 6.3V, and a negative supply voltage of -5V with a limit of -6.3V. Key performance metrics include a nominal slew rate of 1000 V/µs and a maximum supply current of 10.2mA. The device is housed in an 8-terminal, 8-pin JEDEC R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Analog Devices AD8007ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 10.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 4000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 59 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 665 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8007ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.