
High-speed, single-channel operational amplifier featuring a 650MHz bandwidth and 740V/µs slew rate. This integrated circuit offers ultralow distortion with a typical voltage gain of 120dB and a Common Mode Rejection Ratio of 59dB. Operating from dual supplies between 2.5V and 6V, or single supplies from 5V to 12V, it consumes 10.2mA quiescent current and delivers 130mA output current per channel. Packaged in a R case with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8007ARZ-R7 technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 650MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 59dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 4uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.2mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 130mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10.2mA |
| RoHS Compliant | Yes |
| Slew Rate | 740V/µs |
| Supply Current | 10.2mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8007ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
