Industrial temperature grade operational amplifier featuring a current-feedback architecture. This single-function IC offers a maximum input offset voltage of 4000 µV and a nominal slew rate of 1000 V/µs. Operating across a wide temperature range from -40°C to 85°C, it supports dual supply voltages with a nominal ±5V and a maximum of ±6.3V. The component is housed in an 8-terminal SOIC-8 package (JEDEC PDSO-G8) with a width of 3.9mm and length of 4.9mm.
Analog Devices AD8007ARZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 10.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 4000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 59 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 665 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8007ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.