
High-speed, single-channel operational amplifier featuring a 650MHz -3dB bandwidth and a 740V/µs slew rate. This surface-mount SOIC package offers ultralow distortion with a 59dB CMRR and 64dB PSRR. Operates from dual supplies of 2.5V to 6V or single supplies of 5V to 12V, with a typical operating supply current of 10.2mA. Provides 130mA output current per channel and a voltage gain of 120dB.
Analog Devices AD8007ARZ-RL technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 650MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 59dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 4uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.2mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 130mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10.2mA |
| RoHS Compliant | Yes |
| Slew Rate | 740V/µs |
| Supply Current | 10.2mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8007ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
