
Dual operational amplifier featuring a 650MHz -3dB bandwidth and 380MHz gain bandwidth product. Delivers a 740V/µs slew rate and 120dB voltage gain. Operates with dual supply voltages from 2.5V to 6V or single supply from 5V to 12V, drawing 9mA typical operating supply current. Offers 130mA output current per channel and a 54dB CMRR. Packaged in an 8-pin SOIC with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8008AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 650MHz |
| Bandwidth | 650MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 380MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 130mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10.2mA |
| RoHS Compliant | No |
| Slew Rate | 740V/µs |
| Supply Current | 20.4mA |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8008AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
