Industrial-grade operational amplifier featuring a current-feedback architecture. This single-function IC offers a nominal slew rate of 1000 V/µs and a minimum slew rate of 665 V/µs. It operates within an industrial temperature range of -40°C to 85°C and supports dual supply voltages, with a nominal supply of ±5V and a maximum limit of ±6.3V. The device has a maximum input offset voltage of 4000 µV and a maximum supply current of 20.4 mA. Housed in an 8-terminal MSOP-8 package (JEDEC S-PDSO-G8), it measures 3mm x 3mm.
Analog Devices AD8008ARM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 4000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 59 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 665 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8008ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.