
Dual operational amplifier featuring a 650MHz -3dB bandwidth and 380MHz gain bandwidth product. Achieves 1000V/µs slew rate and 18ns settling time, with 130mA output current per channel. Offers ultralow distortion performance across a wide operating voltage range from 2.5V to 12V. Housed in a compact 3mm x 3mm MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8008ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 650MHz |
| Bandwidth | 650MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 59dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 380MHz |
| Height | 0.85mm |
| Input Bias Current | 4uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20.4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 130mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 1000V/µs |
| Supply Current | 20.4mA |
| Voltage Gain | 120dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8008ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
