
Dual operational amplifier featuring a 650MHz -3dB bandwidth and 380MHz gain bandwidth product. This MSOP-packaged IC offers a high slew rate of 740V/µs and 130mA output current per channel. With a 500µV input offset voltage and 4µA input bias current, it provides 54dB CMRR and 64dB PSRR. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8008ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8008ARMZ-REEL technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 650MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 380MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 130mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10.2mA |
| RoHS Compliant | Yes |
| Slew Rate | 740V/µs |
| Supply Current | 20.4mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8008ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
