
Dual-channel, high-speed operational amplifier featuring a 650MHz -3dB bandwidth and 380MHz gain bandwidth product. Delivers ultralow distortion with a 740V/µs slew rate and 130mA output current per channel. Operates from a 2.5V to 12V supply range with a typical quiescent current of 10.2mA. Housed in an MSOP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8008ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8008ARMZ-REEL7 technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 650MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 59dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 380MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20.4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 130mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10.2mA |
| RoHS Compliant | Yes |
| Slew Rate | 740V/µs |
| Supply Current | 20.4mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8008ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
