
High-speed, dual operational amplifier featuring a 650MHz -3dB bandwidth and 380MHz gain-bandwidth product. Delivers exceptional performance with a 1000V/µs slew rate and 130mA output current per channel. Operates from dual supplies ranging from 2.5V to 6V, with a maximum single supply of 12V. Offers ultralow distortion with a Common Mode Rejection Ratio of 59dB and Power Supply Rejection Ratio of 64dB. Housed in a compact, 5mm x 4mm x 1.5mm package.
Analog Devices AD8008ARZ technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 650MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 59dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 380MHz |
| Height | 1.5mm |
| Input Bias Current | 4uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20.4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 130mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 1000V/µs |
| Supply Current | 20.4mA |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8008ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
