
High-speed 1-channel audio amplifier IC featuring a 1GHz bandwidth and 5500V/µs slew rate. This general-purpose amplifier offers a 108dB voltage gain and 175mA output current per channel. Operating from a 2.5V to 12V supply range, it boasts a 70dB PSRR and 50dB CMRR. The SOIC-8 package with tin/lead plating is suitable for operation between -40°C and 85°C.
Analog Devices AD8009AR technical specifications.
| -3db Bandwidth | 1GHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1GHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 50uA |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 9V |
| Output Current | 175mA |
| Output Current per Channel | 175mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 10ns |
| Slew Rate | 5500V/µs |
| Supply Current | 16mA |
| Voltage Gain | 108dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8009AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
