
High-speed, single-channel audio amplifier IC featuring a 1GHz bandwidth and 2100V/µs slew rate. This integrated circuit operates from a 2.5V to 6V dual supply or 5V to 12V single supply, with a typical quiescent current of 16mA. It offers a 108dB voltage gain and 175mA output current per channel, with a 50dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in an 8-lead SOIC (PDSO8) with tape and reel packaging, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8009AR-REEL technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 50uA |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Output Current | 175mA |
| Output Current per Channel | 175mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2100V/µs |
| Supply Current | 16mA |
| Voltage Gain | 108dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8009AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
