
High-speed video amplifier featuring a 1GHz bandwidth and 2100V/µs slew rate. This single-channel, 1-circuit audio amplifier operates from a 2.5V to 12V supply range, with a typical operating voltage of 9V. It offers a 108dB voltage gain and 175mA output current per channel. The device boasts a 50dB common mode rejection ratio and 70dB power supply rejection ratio, with an input bias current of 50µA and input capacitance of 2.6pF. Packaged in a SOIC-8 plastic case, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD8009AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8009AR-REEL7 technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 50uA |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 9V |
| Output Current | 175mA |
| Output Current per Channel | 175mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| Slew Rate | 2100V/µs |
| Supply Current | 16mA |
| Voltage Gain | 108dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8009AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
