
High-performance single operational amplifier with a 1GHz bandwidth and 2100V/µs slew rate. Features low distortion, 52dB CMRR, and 70dB PSRR. Operates from a 2.5V to 12V supply range, with a typical operating supply current of 16mA. Offers 175mA output current and a wide operating temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Analog Devices AD8009ARZ-REEL technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 52dB |
| Input Bias Current | 50uA |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 9V |
| Output Current | 175mA |
| Output Current per Channel | 175mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2100V/µs |
| Supply Current | 16mA |
| Voltage Gain | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8009ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
