
High-performance single operational amplifier featuring a 1GHz bandwidth and 2100V/µs slew rate. This amplifier offers low distortion with a 1GHz gain bandwidth product and a -3dB bandwidth of 1GHz. It operates from dual supply voltages ranging from 2.5V to 6V, with a maximum supply voltage of 12V. Key specifications include a 52dB CMRR, 70dB PSRR, and 175mA output current. Packaged in a 5mm x 4mm x 1.5mm surface mount package, this RoHS compliant component is supplied on a 750-piece tape and reel.
Analog Devices AD8009ARZ-REEL7 technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 52dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 10MHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 9V |
| Output Current | 175mA |
| Output Current per Channel | 175mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2100V/µs |
| Supply Current | 16mA |
| Voltage Gain | 108dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8009ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
