Analog Devices AD8009JRT-EBZ technical specifications.
| Package/Case | SOT-5 |
| Common Mode Rejection Ratio | 52dB |
| Evaluation Kit | Yes |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Supply Current | 16mA |
| Voltage Gain | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8009JRT-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.