
High-performance single-channel audio amplifier with a 1GHz bandwidth and 5500V/µs slew rate. Features 845MHz -3dB bandwidth, 630MHz gain bandwidth product, and 2dB gain. Operates with dual supply voltages from 2.5V to 6V, with a maximum supply voltage of 12V. Offers 50dB common mode rejection ratio and 64dB power supply rejection ratio. Packaged in a compact SOT-23 with tin matte contact plating.
Analog Devices AD8009JRTZ-R2 technical specifications.
| -3db Bandwidth | 845MHz |
| Bandwidth | 1GHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 2dB |
| Gain Bandwidth Product | 630MHz |
| Height | 1.3mm |
| Input Bias Current | 50uA |
| Input Capacitance | 2.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 16mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 175mA |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5500V/µs |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8009JRTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
